reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS UP35/3 :: VISATON board for three-way crossovers

Item-No.: VIS UP35/3
€9,25
Category of goods: 0


VIS UP35/3

  • Product Description
  • Technical information
  • General
    • Type
    • Printed circuit board
    • Design
    • For 2- and 3-way points
  • Measures
    • Length
    • 180 mm
    • Width
    • 145 mm

Board for two-way and three-way
crossovers. Impedance
compensation and gain
reduction.

Dimensions: 180 x 145 mm



Manufacturer : VISATON
Factory number : 5720
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printed circuit board
    • Design
    • For 2- and 3-way points
  • Measures
    • Length
    • 180 mm
    • Width
    • 145 mm
Datasheet/manual