reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS HW 2/70NG-4 :: VISATON frequency crossover, 2-way


VIS HW 2/70NG-4

  • Product Description
  • Technical information
  • General
    • Type
    • Diplexer
    • Design
    • 2-way
  • Electrical values
    • Nominal load
    • 100 W
    • Slope
    • 12 db/Okt.
    • Crossover frequency
    • 3000
    • Impedance
    • 4 Ohm
    • Music power rating
    • 160 W
  • Measures
    • Length
    • 100 mm
    • Width
    • 150 mm

Visaton

VISATON crossovers are made from high-
quality copper coils MKT film capacitors
and low-loss electrolytic capacitors. They are then tested individually for edge steepness and transmission frequency.

Technical data:
Rated power 100 W
Music power 160 W
Rated impedance 4 ohm
Edge steepness 12 dB/oct.
Transmission frequency 3000 Hz
Dimensions 100 x150 mm



Manufacturer : VISATON
Factory number : 5401
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diplexer
    • Design
    • 2-way
  • Electrical values
    • Nominal load
    • 100 W
    • Slope
    • 12 db/Okt.
    • Crossover frequency
    • 3000
    • Impedance
    • 4 Ohm
    • Music power rating
    • 160 W
  • Measures
    • Length
    • 100 mm
    • Width
    • 150 mm
Datasheet/manual