reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WE W90316 :: Crimping tool K35 for cord end-sleeves

Item-No.: WE W90316
€19,95
Category of goods: 1 = discountable

WE W90316

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Model
    • Wire end ferrules
  • Electrical values
    • Approval
    • 10 - 35
  • Measures
    • Ø
    • 220 mm
Crimping tool K35 for cord end-sleeves 10-35 mm²


Manufacturer : WE EISENACHER
Factory number : W90316
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
    • Model
    • Wire end ferrules
  • Electrical values
    • Approval
    • 10 - 35
  • Measures
    • Ø
    • 220 mm
Datasheet/manual