reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK BNC-PDC :: Crimp insert for NEUTRIK HXRBNC 1.6/4.06/4.53/6.47

Item-No.: NEUTRIK BNC-PDC
€137,40
Category of goods: 1 = discountable

NEUTRIK BNC-PDC

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Without inset

• Pin crimping: 1.6 mm
• Shield and cover: HEX crimp 6.47 mm (A), 4.53 mm (B), 4.06 mm (C)

For example, for NBNC75BLP7



Manufacturer : NEUTRIK
Factory number : DIE-R-BNC-PDC
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Without inset
Datasheet/manual