reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 91 01 :: Tool case photovoltaics, crimping dies not stocked



KN 97 91 01

  • Product Description
  • Technical information
  • General
    • Type
    • Photovoltaic system case
    • Design
    • In the case
  • Measures
    • Width
    • 345 mm
    • Height
    • 80 mm
    • Depth
    • 280 mm
  • Packaging
    • Packaging
    • Case

Equipped with tools for photovoltaics without crimping dies–for individual assignment–please order separately. With fitting tool (Allen wrench) for replacing crimping dies.

Included in delivery:
• Precision stripping pliers 12 12 11
• Cable shears 95 16 165
• Crimping system pliers 97 43 200
• Impact-resistant plastic case

Foam inlay with trays for holding tools, for crimping dies and positioning aids

Outer dimensions (W x H x D): 345 x 80 x 280 mm



Manufacturer : KNIPEX
Factory number : 97 91 01
Package weight : 1.953 kg
Technical information
  • General
    • Type
    • Photovoltaic system case
    • Design
    • In the case
  • Measures
    • Width
    • 345 mm
    • Height
    • 80 mm
    • Depth
    • 280 mm
  • Packaging
    • Packaging
    • Case