reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 90 26 :: Crimp Assortment

Item-No.: KN 97 90 26
€103,20
Category of goods: 1


Crimpsortiment für Kabelbinder

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • Assortment
  • Implementation
    • Type of connector
    • Cable lugs + connectors
  • Interfaces
    • Connection
    • 1.5 - 6 mm²
  • Measures
    • Length
    • 240 mm
Crimp Assortment

in a TANOS MINI-systainer® (solid plastic box)
T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
opening when connected: fast and simple access to content without disconnecting
two stackable plastic inserts with 6 trays each for connectors
with an assortment of standard cable connectors

Model:
with crimping pliers 97 32 240



Manufacturer : KNIPEX
Factory number : 97 90 26
Package weight : 1.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
    • Design
    • Assortment
  • Implementation
    • Type of connector
    • Cable lugs + connectors
  • Interfaces
    • Connection
    • 1.5 - 6 mm²
  • Measures
    • Length
    • 240 mm
Datasheet/manual