reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 62 145 A :: Crimping Pliers for end sleeves (ferrules)

Item-No.: KN 97 62 145 A
€22,40
Category of goods: 1 = discountable

KN 97 62 145 A

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Bootlace ferrules 0.25 - 2.5 mm
head polished, handles with multi-component grips



Manufacturer : KNIPEX
Factory number : 97 62 145 A
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Bootlace ferrules 0.25 - 2.5 mm
Datasheet/manual