reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 52 50 :: Crimping lever pliers for coaxial BNC plug connectors

Item-No.: KN 97 52 50
€120,95
Category of goods: 1 = discountable

KN 97 52 50

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • For coaxial BNC connectors
  • Measures
    • Length
    • 220 mm

KNIPEX PreciForce® crimping pliers, burnished pliers; handles with multi-component casings.

Coaxial BNC plug connectors for RG 58; 174; 188; 316

Consistently high crimping quality due to precision dies and integral lock (self-releasing mechanism)
Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable
High force strengthening thanks to lever transmission for fatigue-reduced operation
Good handling owing to favourable handle position, low weight, short design and ergonomically designed handles
Chrome vanadium electric steel in special quality, oil-hardened

Info:
For daily crimping applications, experts need crimping pliers that work reliably and accurately. In addition, they need to be light, handy, robust and cost-effective: PreciForce®.



Manufacturer : KNIPEX
Factory number : 97 52 50
Package weight : 0.535 kg
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • For coaxial BNC connectors
  • Measures
    • Length
    • 220 mm
Datasheet/manual