reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 59 :: Crimping die for Amphenol Helios H4



KN 97 49 59

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector (Helios H4)

Helios H4 solar plug connectors (Amphenol)

Capacity 2.5 + 4.0 + 6.0 mm²
AWG: 13 - 10
3 nests



Manufacturer : KNIPEX
Factory number : 97 49 59
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector (Helios H4)
Datasheet/manual