reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 44 :: Crimping die, rolled contacts 0.14 - 1.5 mm

Item-No.: KN 97 49 44
€119,50
Category of goods: 1 = discountable

KN 97 49 44

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Rolled contacts

Knipex crimping die for KN 97 43.
For rolled contacts 0.14 - 1.5 mm.



Manufacturer : KNIPEX
Factory number : 97 49 44
Package weight : 0.051 kg
Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Rolled contacts
Datasheet/manual