reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 30 :: Crimping die, butt connectors 1.5 - 10 mm²

Item-No.: KN 97 49 30
€51,95
Category of goods: 1 = discountable

KN 97 49 30

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Butt connector

Knipex crimping die
For KN 97 43.
For butt connectors
1.5 - 10 mm².



Manufacturer : KNIPEX
Factory number : 97 49 30
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Butt connector
Datasheet/manual