reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 49 06 :: Crimping die, insulated Cable shoe 0.5 - 6 mm²

Item-No.: KN 97 49 06
€53,70
Category of goods: 1 = discountable

KN 97 49 06

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Cable shoes

Knipex crimping die
For KN 97 43.
For insulated cable
shoes 0.5 - 6 mm².



Manufacturer : KNIPEX
Factory number : 97 49 06
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • Crimp insert
    • Design
    • For KN 97 43
  • Implementation
    • Type of connector
    • Cable shoes
Datasheet/manual