reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 43 200 :: Crimping system pliers in case without crimping dies

Item-No.: KN 97 43 200
€128,60
Category of goods: 1 = discountable

KN 97 43 200

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping system tool
    • Design
    • In the case
  • Measures
    • Length
    • 200 mm

Knipex crimping system pliers WITHOUT crimping dies
In service case with fitting tool.
With interchangeable crimping dies
Universal application for almost all
crimping connections.
-Optional positioning aids available
-Parallel crimping -Reduced manual force
-Single- and two-handed operation
-Releasable lock
Plastic service case with foam inlay for 7 crimping profiles and 2 fixed and
1 moveable positioning aid.



Manufacturer : KNIPEX
Factory number : 97 43 200
Package weight : 1.032 kg
Technical information
  • General
    • Type
    • Crimping system tool
    • Design
    • In the case
  • Measures
    • Length
    • 200 mm