reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 22 240 :: Crimping pliers for cable shoes and plug connectors

Item-No.: KN 97 22 240
€19,80
Category of goods: 1


KN 97 22 240

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Cable connector and plug-in shoes

For cutting cables, stripping wires and crimping insulated and non-insulated cable shoes and plug connectors and open plug connectors

• With threaded holes for cutting off copper or MS threaded pins with M 2.6/3.0/3.5/4.0 and 5.0 mm
• Special steel, high-strength

Pliers painted black
Handles with multi-component covers
Capacity 0.75 - 6.00 mm²
AWG: 18 - 10
Application: insulated cable shoes + plug connectors
Number of nests 3
Weight: 300 g
Length: 240 mm



Manufacturer : KNIPEX
Factory number : 97 22 240
Package weight : 0.308 kg
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Cable connector and plug-in shoes
Datasheet/manual