reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRIMPZANGEN SET :: Pliers set in case for BNC crimping connector

Item-No.: CRIMPZANGEN SET
€72,20
Category of goods: 1


CRIMPZANGEN SET

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool set

Hardened steel crimping pliers with 4 different metal inserts for all common BNC connectors in a plastic case.

The tool inserts can be easily loosened and replaced with the supplied Phillips screwdriver.

Additionally with cable cutters up to cable diameter 10.5 mm, as well as a coaxial cable stripper for stripping insulation from RG 58, 59, 62, 5 and 3C2V.

With unlockable ratchet crimping pliers for even, correct crimp pressure.

Tool inserts:
For
RG58, 59, 62, 174
RG58, 59, 62, 174, fibre-optic
RG174, 179, Belden 8218 fibre-optic
RG8, 11, 59, 62



Package weight : 1.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool set
Datasheet/manual