reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59179 :: tesa Easy Cover® Premium, size L

SAVE17%
Item-No.: TESA 59179
€13,85
€11,55
Category of goods: 0


TESA 59179

  • Product Description
  • Technical information
  • General
    • Type
    • Drop cloth with masking tape
    • Modelname
    • Easy Cover® Premium
    • Design
    • Size L
  • Measures
    • Width
    • 1400 mm
    • Length
    • 33 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Masking tape and drop cloth in one

Masking tape and drop cloth in one
In order for renovation work to be successful, you need the right materials. This doesn't just apply to the brush and the paint, but also to the drop cloth and masking tape. Easy Cover® Premium from tesa® is a practical 2-in-1 product that saves you no end of time and effort. The clever combination of masking tape and drop cloth in one can be affixed quickly and securely so that it stays in place while you paint. The film can also be removed without leaving any residue. If you want to achieve the best results, don't use newspaper or conventional masking tape.

  • 2 in 1: masking tape and drop cloth in one

  • Includes refillable dispenser with practical cutter for quick and easy cutting

  • Cover large areas for protection against paint splatter — without leaving any residue

  • Drop cloth adapts perfectly to the surface underneath

  • Film structure slows paint drops down

  • Leaves no residue when removed


  • Size L — 33 m x 1.40 m




Manufacturer : TESA
Factory number : 59179-00003-02
Package weight : 0.581 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drop cloth with masking tape
    • Modelname
    • Easy Cover® Premium
    • Design
    • Size L
  • Measures
    • Width
    • 1400 mm
    • Length
    • 33 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Masking tape and drop cloth in one
Datasheet/manual