reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56767 :: tesa Easy Cover® Premium masking paper

SAVE15%
Item-No.: TESA 56767
€5,65
€4,80
Category of goods: 0


TESA 56767

  • Product Description
  • Technical information
  • General
    • Type
    • Masking paper with masking tape
    • Modelname
    • Easy Cover® Premium
    • Technology
    • With dispenser
  • Measures
    • Width
    • 180 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Masking paper

The practical 2-in-1 tesa Easy Cover® combines tried-and-tested tesa® masking tape with masking paper. tesa Easy Cover® enables you to cover large areas and precisely mark out edges in a single step. A great time saver when working!

  • Protects areas from paint splatter

  • Precise masking of straight edges and slight curves

  • In a practical dispenser with cutter

  • Refillable

  • Easy to cut to the required size

  • Smooth craft paper prevents paint penetration

  • Solvent-free and made from up to 85% renewable raw materials


Size S — 25 m x 18 cm (incl. refillable dispenser)



Manufacturer : TESA
Factory number : 56767-00000-02
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking paper with masking tape
    • Modelname
    • Easy Cover® Premium
    • Technology
    • With dispenser
  • Measures
    • Width
    • 180 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Masking paper
Datasheet/manual