reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56731 :: tesa® GLOSS PAINT masking tape, 25 m x 30 mm

Item-No.: TESA 56731
€5,80
Category of goods: 0


tesa® Malerband Lack

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape PAINT
  • Measures
    • Width
    • 30 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Paint-resistant and water-resistant

The tesa® GLOSS PAINT masking tape is specifically designed for applying gloss paint to windows, doors and furniture. Unlike traditional masking tape, it is made of extra-thin plastic. With this water-resistant masking tape, you can protect surfaces from gloss paint and achieve neat paint edges at the same time. The tesa® GLOSS PAINT masking tape is easy to apply and can be precisely positioned and easily removed without leaving any residue.

  • Gloss paint resistant and water resistant

  • Plastic masking tape for neat paint edges on smooth surfaces

  • Removable without residue

  • Precise positioning thanks to extra-thin, transparent film


Dimensions
  • Width: 30 mm

  • Length: 25 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 56731-00002-01
Package weight : 0.0787 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape PAINT
  • Measures
    • Width
    • 30 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Paint-resistant and water-resistant
Datasheet/manual