reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56530 :: tesa® PERFECT masking tape, 50 m x 19 mm

Item-No.: TESA 56530
€4,25
Category of goods: 0


tesa® Malerband Perfect

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape PERFECT
    • Design
    • perfect
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Removable without any residue after 14 days

Tesa® PERFECT is an innovative universal masking tape made from special uncreped, flat washi paper that adheres tightly to the surface underneath and prevents paint drips.
The PERFECT masking tape helps you achieve sharp paint edges, so that it's even easier to make your design ideas a reality. The highly tear-resistant masking tape is easy to apply and just as easy to remove within 14 days without leaving any residue.
This superior-quality masking tape is the ideal solution for anyone looking to prepare their paintwork professionally and achieve the best results.

  • High-quality masking tape for sharp paint edges on smooth surfaces

  • Special uncreped, flat washi paper prevents paint drips

  • Highly tearproof masking tape that adheres tightly

  • Suitable for all indoor applications and paint types

  • Solvent-free, made from up to 48% renewable raw materials


Dimensions
  • Width: 19 mm

  • Length: 50 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 56530-00000-00
Package weight : 0.09463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape PERFECT
    • Design
    • perfect
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Removable without any residue after 14 days
Datasheet/manual