reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56460 :: Eco Premium masking tape, 50 m: 25 mm

Item-No.: TESA 56460
€3,30
Category of goods: 0


tesa® Malerband Classic Pro Nature

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape CLASSIC PRO NATURE
    • Design
    • eco premium
  • Measures
    • Width
    • 25 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Particularly environmentally friendly
High-quality tesa® masking tape now also available in ecoLogo version with 100% tesa guarantee. Environmentally friendly with proven tesa® quality.

• For straight and clean paint edges on almost all backgrounds with no paint runs
• For indoor applications, can be removed with no residue for up to 10 days
• Suitable for all paint types

Environmental aspects:
• 100% free from bleaching agents
• Solvent-free
• 60% bio-based raw materials
• Packaging made from 80% recycled cardboard

Dimensions
Width: 25 mm
Length: 50 m
Quantity: 1 roll



Manufacturer : TESA
Factory number : 56460-00000-00
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape CLASSIC PRO NATURE
    • Design
    • eco premium
  • Measures
    • Width
    • 25 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Particularly environmentally friendly
Datasheet/manual