reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56360 :: tesa® masking tape for curves, 25 m x 19 mm


tesa® Malerband Kurven

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape CURVES
  • Measures
    • Width
    • 19 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Particularly flexible and elastic

The tesa® masking tape for curves is highly creped as well as particularly flexible and elastic, making it ideal for masking curves and other irregular shapes. It is quick and easy to apply and can be removed without leaving any residue up to seven days later for indoor applications. In addition, it is suitable for all paint types and is made from 70% renewable raw materials.

  • Flexible masking of curves

  • Highly creped and particularly elastic painter's masking tape

  • Suitable for rough and smooth surfaces

  • Removable without residue up to seven days later for indoor applications

  • Extra-strong adhesive strength

  • Suitable for all paint types

  • Made from 70% renewable raw materials


Dimensions
  • Width: 19 mm

  • Length: 25 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 56360-00003-02
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape CURVES
  • Measures
    • Width
    • 19 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Particularly flexible and elastic
Datasheet/manual