reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56270 :: tesa® Pro INDOOR masking tape, 25 m x 25 mm

Item-No.: TESA 56270
€3,40
Category of goods: 0


tesa® Profi-Malerband Innen

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Professional masking tape INDOOR
  • Measures
    • Width
    • 25 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • For extremely precise colour edges

The extra-thin and tear-resistant tesa® Pro INDOOR masking tape is suitable for all indoor applications. It is easy to apply and ensures neat paint edges, without runs, on smooth surfaces thanks to its superior adhesive properties. This special masking tape enables professional masking when painting for impressive paintwork results. It is suitable for all paint types and can be removed without leaving any residue after a very long time — up to five months.

  • Extra-thin and tear-resistant professional masking tape for indoors

  • Specifically designed for extremely precise paint edges without paint runs on smooth surfaces

  • Removable without residue up to five months later

  • Suitable for all paint types

  • Solvent-free and predominantly made from renewable raw materials


Dimensions
  • Width: 25 mm

  • Length: 25 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 56270-00000-00
Package weight : 0.0734 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Professional masking tape INDOOR
  • Measures
    • Width
    • 25 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • For extremely precise colour edges
Datasheet/manual