reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56251 :: tesa® OUTDOOR masking tape, 25 m x 38 mm

Item-No.: TESA 56251
€5,40
Category of goods: 0

tesa® Malerband AUSSEN

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape OUTDOOR
    • Design
    • External
  • Measures
    • Width
    • 38 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Tear-resistant, UV and weather-resistant

tesa® OUTDOOR is an extra-thin, tear-resistant masking tape for neat paint edges, particularly for outdoor applications. The UV and weather-resistant masking tape is very easy to apply. It clings tightly to the ground when firmly pressed down and ensures precise work results — even on slightly uneven surfaces. As it can be removed without any residue up to eight weeks after first being applied, the masking tape is also suitable for projects that take a little longer. The tesa® OUTDOOR masking tape is the ideal starting point for optimum work results outdoors.

  • Masking tape specifically for outdoor painting

  • UV and weather resistant

  • Also suitable for use on slightly uneven surfaces

  • Removable without residue up to eight weeks later

  • Suitable for all paint types

  • Solvent-free and predominantly made from renewable raw materials


Dimensions
  • Width: 38 mm

  • Length: 25 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 56251-00000-00
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape OUTDOOR
    • Design
    • External
  • Measures
    • Width
    • 38 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Tear-resistant, UV and weather-resistant
Datasheet/manual