reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05288 :: tesa® BASIC masking tape, 50 m x 50 mm


tesa® Malerband Basic

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape BASIC
    • Design
    • basic
  • Measures
    • Width
    • 50 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Residue-free removal

The tesa® BASIC masking tape is our go-to masking tape for straightforward painting tasks. It offers good holding power on almost any surface. The tape is easy to affix, protects against paint splatters and ensures neat paint edges — it's the low-cost solution for painting work. The masking tape is solvent-free. For indoor applications, it can be removed without residue up to four days after use.

  • Masking tape for simple work

  • With good holding power on almost any surface

  • Removable without residue up to four days later for indoor applications


Dimensions
  • Width: 50 mm

  • Length: 50 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 05288-00000-03
Package weight : 0.2472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape BASIC
    • Design
    • basic
  • Measures
    • Width
    • 50 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Residue-free removal
Datasheet/manual