reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05284 :: TESA Classic Masking Tape, 50mm x 50m

Item-No.: TESA 05284
€7,05
Category of goods: 0


tesa® Malerband Classic

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape CLASSIC
    • Design
    • Classic
  • Measures
    • Width
    • 50 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Residue-free removal
Tesa Masking Tape Classic - Top Quality

The quality Tesa Masking Tape Classic to clean masking of straight edges and gentle curves in the interior and exterior use.

• Allows for precise, straight paint edges to smooth and slightly rough surfaces without color runner
• Completely removable for indoor applications up to 7 days, outdoor up to 3 days
• For all emulsion paints

Width: 50 mm
Length: 50 m
Quantity: 1 roll



Manufacturer : TESA
Factory number : 05284-00014-05
Package weight : 0.276 kg
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Masking tape CLASSIC
    • Design
    • Classic
  • Measures
    • Width
    • 50 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Residue-free removal
Datasheet/manual