reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI 55510 :: NOPI painter’s tape, 50 m x 19 mm

Item-No.: NOPI 55510
€1,85
Category of goods: 0


NOPI 55510

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Painter´s tape
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Weak creping

Nopi painter’s tape, lightly creped

Width: 19 mm
Length: 50 m
Quantity: 1 roll



Manufacturer : NOPI
Factory number : 55510-03-00
Package weight : 0.092 kg
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Modelname
    • Painter´s tape
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Weak creping
Datasheet/manual