reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 788-354 :: Plug-in relay socket ALZ, one changeover contact, 24 V DC

Item-No.: WAGO 788-354
€13,95
Category of goods: 1


WAGO 788-354

  • Product Description
  • Technical information
  • General
    • Type
    • Relay module
    • Design
    • 1 changeover contact
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Specials
    • Specification
    • ALZ relay
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4 kVA
    • Voltage
    • 24 V

Plug-in relay socket ALZ with one changeover contact at 24 V DC.

The WAGO 788 Series plug-in relay socket provides an excellent basis for switching relay applications with plug-in miniature switching relays (with one or two changeover contacts) within industry and process automation.
In addition to its compact design, the plug-in relay socket also impresses with its wide range of user-oriented characteristics and consequent benefits.
Thanks to the bracket, the relay switch is also easy to mount for sockets that are next to each other.



Manufacturer : WAGO
Factory number : 788-354
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay module
    • Design
    • 1 changeover contact
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Specials
    • Specification
    • ALZ relay
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4 kVA
    • Voltage
    • 24 V
Datasheet/manual