reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 59.34.9 24V :: Coupling relay, 4 changer, 7 A, 24VDC

Item-No.: FIN 59.34.9 24V
€10,40
Category of goods: 1 = discountable

FIN 59.34.9 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 4x changeover contact
    • Assembly
    • With relay FIN 55.34
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 900 Ohm
    • Current
    • 7
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 27.0 mm
    • Height
    • 79.7 mm
    • Depth
    • 72.0 mm

Coupling relay with Finder relay 55.34

Coupling relays simplify and streamline distributor design. The relays are pre-mounted on screw bases for the DIN rail, complete with LED-EMC module and (dis)assembly device.



Manufacturer : FINDER
Factory number : 59.34.9.024.0050
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 4x changeover contact
    • Assembly
    • With relay FIN 55.34
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 900 Ohm
    • Current
    • 7
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 27.0 mm
    • Height
    • 79.7 mm
    • Depth
    • 72.0 mm
Datasheet/manual