reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 58.P4 230V :: Coupling relay — push-in, four changeover contacts, 230 V AC

Item-No.: FIN 58.P4 230V
€14,45
Category of goods: 1


FIN 58.P4 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 4 changeover contacts
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Push-In
  • Specials
    • Specification
    • Integrated LED and EMC interference suppression
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Voltage
    • 230 V
    • Current
    • 7

Coupling relay for DIN rail, with push-in connections



Manufacturer : FINDER
Factory number : 58P482300060
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 4 changeover contacts
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Push-In
  • Specials
    • Specification
    • Integrated LED and EMC interference suppression
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Voltage
    • 230 V
    • Current
    • 7
Datasheet/manual