reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 48.P5.8 24V :: Coupling relay - Push-In, 2 change over, 24 V AC

Item-No.: FIN 48.P5.8 24V
€11,30
Category of goods: 1 = discountable

FIN 48.P5.8 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 2 changeover contacts
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Push-In
  • Specials
    • Specification
    • Integrated LED and EMC interference suppression
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Voltage
    • 24 V
    • Current
    • 8
MasterIN-coupling relay for DIN-Rail mounting with Push-In-connection

Contactmaterial AgN



Manufacturer : FINDER
Factory number : 48P580240060
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 2 changeover contacts
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Push-In
  • Specials
    • Specification
    • Integrated LED and EMC interference suppression
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Voltage
    • 24 V
    • Current
    • 8
Datasheet/manual