reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 48.72.7 24V :: Coupling relay, 2 changer, 8 A, 24 VDC

Item-No.: FIN 48.72.7 24V
€11,40
Category of goods: 1 = discountable

FIN 48.72.7 24V


FINDER coupling relay for distributor construction,

ready-assembled on the screw base with LED EMC module and mounting bracket with release clip. With spring terminal and relay 40.52



Manufacturer : FINDER
Factory number : 48.72.7.024.0050
Package weight : 0.059 kg
RoHS : conform
Technical information
Datasheet/manual