reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 39.31 24-240 :: MasterPlus coupling relay — one changeover contact, 24 - 240 V A

Item-No.: FIN 39.31 24-240
€16,95
Category of goods: 1 = discountable

FIN 39.31 24-240

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1 changeover contact
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • LED display
  • Electrical values
    • Voltage
    • 24 - 240 V
    • Current
    • 6

The MasterPlus is a narrow, modular coupling relay for DIN rail. The MasterPlus can be universally used at the input or output of a PLC as a coupling relay to control actuators.
Instead of the dummy plug, an output fuse module type 093.63 can be used for 5x20 mm fine-wire fuses.

1 changeover contact for 6 A
Contact material: AgNi
LED display
Terminals A1 or A2 and 11 can be bridged
Multi-voltage input: 24 - 240 V AC/DC



Manufacturer : FINDER
Factory number : 393102400060
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1 changeover contact
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • LED display
  • Electrical values
    • Voltage
    • 24 - 240 V
    • Current
    • 6
Datasheet/manual