reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 38.81 24-024 :: Coupling relay, 1 closed contact, 2 A, 24 VDC/24 VDC

Item-No.: FIN 38.81 24-024
€15,45
Category of goods: 1 = discountable

FIN 38.81 24-024

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Assembly
    • With relay FIN 34.81
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 3200 Ohm
    • Current
    • 2
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm

38.81.7.024.9024

Consisting of: 34.81.7.024. + 93.01.7.024



Manufacturer : FINDER
Factory number : 38.81.7.024.9024
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Assembly
    • With relay FIN 34.81
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 3200 Ohm
    • Current
    • 2
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm
Datasheet/manual