reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 38.51 230V :: Coupling relay, narrow, 250 V, 230 V with screw terminals

Item-No.: FIN 38.51 230V
€12,50
Category of goods: 1 = discountable

FIN 38.51 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x changeover contact
    • Assembly
    • With relay FIN 34.51
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 230 V=
    • Voltage AC
    • 230
    • Voltage
    • 60 V
    • Internal resistance (Ri)
    • 74000 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm

Coupling relays

simplify and streamline the distributor design. The relays are pre-mounted on screw bases for the DIN rail, complete with LED-EMC module and (dis)assembly device. New base with spring terminals. Significant time savings because screws are eliminated.

With relay FIN 34.51 60V and base 93.01.0240.
The relay is controlled on the base via 230 V.

Due to high power dissipation at 230 V AC and the heat produced as a result, it is recommended that this product only be used for DC applications!



Manufacturer : FINDER
Factory number : 38.51.0.240.0060
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x changeover contact
    • Assembly
    • With relay FIN 34.51
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 230 V=
    • Voltage AC
    • 230
    • Voltage
    • 60 V
    • Internal resistance (Ri)
    • 74000 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm
Datasheet/manual