reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 097.58 :: Connecting bridge, blue, 8-pin

Item-No.: FIN 097.58
€1,65
Category of goods: 1


FIN 097.58

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting bridge
    • Colour
    • Blue
    • Pole number
    • 8
  • Electrical values
    • Current
    • 10

8-pin connecting bridge for connecting A2 or A1 terminals of up to eight screw sockets from the 95.P3, 95.P5, 97.P1 and 97.P2 series and for the 48.P3, 48.P5, 48.P6, 48.P8, 4C.P1 and 4C.P2 coupling relay series.

Maximum continuous current: 10 A



Manufacturer : FINDER
Factory number : 09758
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting bridge
    • Colour
    • Blue
    • Pole number
    • 8
  • Electrical values
    • Current
    • 10
Datasheet/manual