reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANDENTGRATER :: Manual countersinking and de-burring set

Item-No.: HANDENTGRATER
€20,60
Category of goods: 1 = discountable

HANDENTGRATER

  • Product Description
  • Technical information
  • General
    • Type
    • Deburrer
    • Design
    • 90°

For working with metal and plastic, incl.
a handle for the bit holder, as well as
16.5 mm and 10.4 mm countersinking bits (90°)



Manufacturer : EXACT
Factory number : 05650
Package weight : 0.12 kg
Technical information
  • General
    • Type
    • Deburrer
    • Design
    • 90°
Datasheet/manual