reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 820 :: HSS conical drill bit, 4-20 mm, Tenifer-treated.

Item-No.: BOHRER 820
€12,95
Category of goods: 1


BOHRER 820

  • Product Description
  • Technical information
  • General
    • Type
    • HSS quick-helix drill
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
    • Shank diameter
    • 8

HSS conical drill bit.

Tenifer-treated for surface hardening through reduced cold welding. Burr-free drilling and reaming of metal sheets, pipes, steel profiles, non-ferrous metal, acrylic glass and plastic up to a wall thickness of 5 mm.
The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. The three-sided tappet shank prevents "slipping" in the drill chuck.

• Drill hole diameter: 4 - 20 mm
• Shank diameter: 8 mm
• Tenifer
• Split point
• HSS-E



Manufacturer : EXACT
Factory number : 05202
Package weight : 0.061 kg
Technical information
  • General
    • Type
    • HSS quick-helix drill
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
    • Shank diameter
    • 8
Datasheet/manual