reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 1630 :: HSS conical drill bit, 16-30.5 mm, Tenifer-treated.

Item-No.: BOHRER 1630
€21,30
Category of goods: 1 = discountable

BOHRER 1630

  • Product Description
  • Technical information
  • General
    • Type
    • HSS quick-helix drill
  • Implementation
    • Boring aperture
    • 16,0 - 30,5 mm
    • Shank diameter
    • 9

HSS conical drill bit.
Drill hole diameter: 16 - 30.5 mm
Shank diameter: 9 mm

Tenifer-treated for surface hardening through reduced cold welding. Burr-free drilling and reaming of metal sheets, pipes, steel profiles, Cr-Ni steel, non-ferrous metal, acrylic glass and plastic up to a wall thickness of 5 mm.
The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. The three-sided tappet shank prevents "slipping" in the drill chuck.



Manufacturer : EXACT
Factory number : 5203
Package weight : 0.17 kg
Technical information
  • General
    • Type
    • HSS quick-helix drill
  • Implementation
    • Boring aperture
    • 16,0 - 30,5 mm
    • Shank diameter
    • 9
Datasheet/manual