• Boring aperture
    • + more - less

  • Pieces

  • Design
    • + more - less

  • Packaging

  • Content


  • Countersink / Milling Heads

  • page :
  •  1 - 16 of  42  items. 
 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    4.0 - 12.0 mm

Weight incl.:

0.027 kg

 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    4.0 - 20.0 mm

Weight incl.:

0.054 kg

 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    4.0 - 30.0 mm

  • Pieces:

    3

Weight incl.:

0.39 kg

 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    6.0 - 36.0 mm

Weight incl.:

0.21 kg

 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    6.0 - 36.0 mm

Weight incl.:

0.22 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    16,0 - 30,5 mm

  • Shank diameter:

    9

Weight incl.:

0.17 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    24 - 40 mm

  • Shank diameter:

    10

Weight incl.:

0.33 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    3,0 - 14,0 mm

  • Shank diameter:

    6

Weight incl.:

0.026 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    36-50 mm

  • Shank diameter:

    12

Weight incl.:

0.61 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    40,0 - 60,0 mm

Weight incl.:

0.88 kg

 
  • Type:

    HSS step drill

  • Boring aperture:

    4.0 - 10.0 mm

Weight incl.:

0.021 kg

 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    4.0 - 12.0 mm

Weight incl.:

0.030 kg

 
  • Type:

    Titanium HSS step drill

  • Boring aperture:

    4.0 - 20.0 mm

Weight incl.:

0.060 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    4,0 - 22,5 mm

  • Shank diameter:

    8

Weight incl.:

0.22 kg

 
  • Type:

    HSS quick-helix drill

  • Boring aperture:

    4,0 - 31,0 mm

  • Shank diameter:

    10

Weight incl.:

0.22 kg

 
  • Type:

    HSS step drill

  • Boring aperture:

    6,0 - 30,0 mm

  • Shank diameter:

    10

Weight incl.:

0.20 kg