reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 26095 :: Square Filter 100 mm IR ND2000 (3,3)

Item-No.: ROLLEI 26095
€129,00
Category of goods: 0


Rechteckfilter 100 mm ND2000 (11 Stops)

  • Product Description
  • Technical information
  • General
    • Type
    • Neutral-density filter (ND2000)
    • Technology
    • Anti-reflex coating
  • Measures
    • Ø
    • 100 mm
  • Implementation
    • Optical density
    • 3.0
    • F-stop reduction
    • 11 stops
    • Degree of permeability
    • 0.098 %
    • Suitable for
    • 100-mm filter holder
  • Specials
    • Specification
    • Optical glass, waterproof on both sides
Rollei PRO filters, filter holders, adaptor rings and professional filter accessories
For pictures that are both professional and impressive you usually need more than just your know-how, your experience and a professional camera. With photo filters you can get even more out of your pictures. Rollei offers the complete package for achieving this - professional photo filter systems, from professional rectangular filters, to professional filter holders and photo filter accessories such as sturdy, protective storage boxes and a filter cleaner. Complete photo filter systems to help expand your creativity!

Rollei Profi rectangular filters have the following key features:
  • High colour fidelity
  • Low reflection
  • HD optical glass
  • Nano tempering


An independent test by the magazine Chip confirmed that Rollei Profi filters do not produce any colour distortions that are visible to the naked eye, and no colour casts. For this and other reasons the Rollei Profi Filter System passed the test with a ranking of EXCELLENT.



Manufacturer : ROLLEI
Factory number : 26095
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutral-density filter (ND2000)
    • Technology
    • Anti-reflex coating
  • Measures
    • Ø
    • 100 mm
  • Implementation
    • Optical density
    • 3.0
    • F-stop reduction
    • 11 stops
    • Degree of permeability
    • 0.098 %
    • Suitable for
    • 100-mm filter holder
  • Specials
    • Specification
    • Optical glass, waterproof on both sides
Datasheet/manual