reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROD UVPMC 62 :: Digital Pro MC UV filter, Ø 62 mm

Item-No.: ROD UVPMC 62
€29,95
Category of goods: 0


Rodenstock Digital pro MC UV-Filter

  • Product Description
  • Technical information
  • General
    • Type
    • UV filter
    • Technology
    • Absorbs ultraviolet radiation
  • Measures
    • Ø
    • 62 mm
  • Specials
    • Specification
    • Multi-layer coating

Colourless UV blocking filter with 97% transmission across the entire visible range. Can also be used as a permanent protective filter for the front element of the lens.

Extremely thin, hardened optical filter glass, ground plane parallel and with an extremely smooth finish for lossless sharpness and maximum contrast. The MC coatings (8 on each side) are scratch resistant and anti-reflective, and prevent diffuse reflection.

Slimline mount made of hardened, black anodised aluminium. No vignetting with wide-angle lenses. Additional front thread to allow use of a lens hood or lens cap when the filter is mounted.



Manufacturer : RODENSTOCK
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • UV filter
    • Technology
    • Absorbs ultraviolet radiation
  • Measures
    • Ø
    • 62 mm
  • Specials
    • Specification
    • Multi-layer coating
Datasheet/manual