reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAISER 15477 :: Variable neutral density filter, 72/77 mm

Item-No.: KAISER 15477
€53,95
Category of goods: 0


KAISER 15477

  • Product Description
  • Technical information
  • General
    • Type
    • Grey or neutral density filter
    • Design
    • With adapter ring
  • Measures
    • Ø
    • 72, 77 mm

Colour-neutral grey or neutral density filter for variable light reduction in very bright conditions. Increases exposure time and achieves desired reduction in depth of field. Exposure factor: 2 to 400.

Turn the front ring (in the "Min" to "Max" range) to reduce the incident light by 2 to 8 stops. No vignetting with lenses from approx. 28-mm focal length (in relation to full frame).

Lightweight metal surround with front thread.
Includes protective lens cover, microfibre cleaning cloth, storage pouch and filter adapter ring(s).

• Connecting thread: 77 mm
• Protective lens cover: 86 mm
• Adapter ring: 72 mm

As with most variable neutral density filters, a blue/violet tint may appear at an attenuation of more than 5 stops (exposure time extension of more than 32x). At an attenuation of more than 7 stops (exposure time extension of more than 128x), cruciform shading may occur when using wide-angle lenses.



Manufacturer : KAISER FOTOTECHNIK
Factory number : 15477
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grey or neutral density filter
    • Design
    • With adapter ring
  • Measures
    • Ø
    • 72, 77 mm
Datasheet/manual