reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAISER 15467 :: Variable neutral density filter, 62/67 mm


KAISER 15467

  • Product Description
  • Technical information
  • General
    • Type
    • Grey or neutral density filter
    • Design
    • With adapter ring
  • Measures
    • Ø
    • 62, 67 mm

Colour-neutral grey or neutral density filter for variable light reduction in very bright conditions. Increases exposure time and achieves desired reduction in depth of field. Exposure factor: 2 to 400.

Turn the front ring (in the "Min" to "Max" range) to reduce the incident light by 2 to 8 stops. No vignetting with lenses from approx. 28-mm focal length (in relation to full frame).

Lightweight metal surround with front thread.
Includes protective lens cover, microfibre cleaning cloth, storage pouch and filter adapter ring(s).

• Connecting thread: 67 mm
• Protective lens cover: 77 mm
• Adapter ring: 62 mm

As with most variable neutral density filters, a blue/violet tint may appear at an attenuation of more than 5 stops (exposure time extension of more than 32x). At an attenuation of more than 7 stops (exposure time extension of more than 128x), cruciform shading may occur when using wide-angle lenses.



Manufacturer : KAISER FOTOTECHNIK
Factory number : 15467
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grey or neutral density filter
    • Design
    • With adapter ring
  • Measures
    • Ø
    • 62, 67 mm
Datasheet/manual