reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOYA 73039 :: Hoya HMC UV-Filter 67mm

Item-No.: HOYA 73039
€28,90
Category of goods: 0


HOYA 73039

  • Product Description
  • Technical information
  • General
    • Type
    • UV filter
    • Technology
    • Absorbs ultraviolet radiation
  • Measures
    • Ø
    • 67 mm
  • Specials
    • Specification
    • Multi-layer coating
Absorbs the ultraviolet rays which often makes outdoor photographs hazy and indistinct. A muliti-purpose fine-weather filter for color as well as black and white films. Also serves as a permanent lens protector.

SUPER HMC
These outstanding filters offer revolutionary performance in light transmission and color balance. 12 layers of Super Multicoating are applied to the surfaces of the UV(0) models, which produces an average transmission of 99.7%! Coupled with maximum surface precision, this allows increased resistance to flare and stunning images can be recorded at wide apertures without compromising the performance of your lenses. Their slim profile of just 5mm avoids any vignetting problems and makes them ideal for use with wide angle lenses. HOYA Super HMC filters will appeal to the most demanding of photographers who require the ultimate in performance.



Manufacturer : HOYA
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • UV filter
    • Technology
    • Absorbs ultraviolet radiation
  • Measures
    • Ø
    • 67 mm
  • Specials
    • Specification
    • Multi-layer coating
Datasheet/manual