reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOYA 58744 :: Hoya Circular Pol Slim 82mm

Item-No.: HOYA 58744
€61,90
Category of goods: 0


HOYA 58744

  • Product Description
  • Technical information
  • General
    • Type
    • Circular polarising filter
    • Technology
    • Suppresses mirroring & reflections
  • Measures
    • Ø
    • 82 mm
Light rays which are reflected by any surface become polarised and polarising filters are used to select which light rays enter your camara lens. PL (Linear Polarising) and PL-CIR (Circular Polarising) filters have the same effect, but it is important that you choose the correct version for your camera. They allow you to remove unwanted reflections from non-metallic surfaces such as water, glass etc. They also enable colors to become more saturated and appear clearer, with better contrast. This effect is often used to increase the contrast and saturation in blue skies and white clouds. HOYA´s polarising filters do not affect the overall color balance of a shot.

How to select the correct Polarising filter:
Many of today's cameras use semi-silvered mirrors or prisms to split the light entering the viewfinder in order to calculate exposure and focusing distance. PL (Linear Polarising) filters can sometimes interact with these items to give unpredictable exposure or focusing. So we recommend that you choose a PL-CIR filter unless you have a manual focus camera which has no beam splitter.



Manufacturer : HOYA
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular polarising filter
    • Technology
    • Suppresses mirroring & reflections
  • Measures
    • Ø
    • 82 mm
Datasheet/manual