reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPL-UV FILTER 52 :: Circular UV & polarisation filter / 52 mm


CPL-UV FILTER 52

  • Product Description
  • Technical information
  • General
    • Type
    • Circular & UV filter set
  • Measures
    • Ø
    • 52 mm

    UV & circular polarisation filter in a set
  • UV filters absorb unwanted light rays in the UVB, UVC and IR ranges, without affecting the colour balance in the visible spectrum.

  • Circular polarisation filters (CPL) eliminate reflections from non-metallic surfaces such as water, glass, etc.


  • Filter thread: Ø 52 mm




Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular & UV filter set
  • Measures
    • Ø
    • 52 mm
Datasheet/manual