reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPL FILTER 52 :: Circular polarisation filter / 52 mm


CPL FILTER 52

  • Product Description
  • Technical information
  • General
    • Type
    • Polarisation filter
    • Technology
    • Suppresses mirroring & reflections
  • Measures
    • Ø
    • 52 mm

• Eliminates reflections from non-metallic surfaces such as water, glass, etc.
• Increases the contrast and saturation
• Recommended for TTL and AF cameras and camcorders

Filter thread (diameter) 52 mm



Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polarisation filter
    • Technology
    • Suppresses mirroring & reflections
  • Measures
    • Ø
    • 52 mm
Datasheet/manual