reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 13-FLAT NH :: NiMH AA pack, 6.0 V, 1100 mAh

Item-No.: TS 13-FLAT NH
€6,25
Category of goods: 1


TS 13-FLAT NH

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 70.5 mm
    • Width
    • 14.5 mm
    • Height
    • 50 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing

NiMH AA pack with soldering tags

Arrangement: 5x side by side



Package weight : 0.0422 kg
RoHS : conform
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 70.5 mm
    • Width
    • 14.5 mm
    • Height
    • 50 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual