reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP A140 :: Siemens Gigaset A160/A240 battery, 550 mAH/2.4 V

Item-No.: TGP A140
€2,35
Category of goods: 0


TGP A140

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Plug
  • Packaging
    • Packaging
    • Individual packaging

Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset A120/Gigaset A140/Gigaset A145/Gigaset A160/Gigaset A165/Gigaset A240/Gigaset A245/Gigaset A250/Gigaset A260/Gigaset A265/Gigaset Q063/Gigaset A14/Gigaset A14x

(Not an original battery from the phone manufacturer)



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Plug
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual