reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP 8785 :: Cordless phone battery, NiMh, 2.4 V, 650 mAh

Item-No.: TGP 8785
€4,80
Category of goods: 1


TGP 8785

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging

Replacement battery for cordless phones

Replacement battery suitable for:
PHILIPS Xalio 300/Kala 300

(Not an original battery from the phone manufacturer)



Manufacturer : GP-BATTERIES
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual